
WLCA2 | ||
---|---|---|
Digi-Key Part Number | WLCA2-ND | |
Manufacturer | ||
Manufacturer Product Number | WLCA2 | |
Description | SWITCH SNAP ACTION SPDT 10A 125V | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1360gf | |
Release Force | 227gf | |
Pretravel | 15° | |
Differential Travel | 12° | |
Overtravel | 30° | |
Operating Temperature | -10°C ~ 80°C | |
Operating Position | - | |
Electrical Life | 750,000 Cycles | |
Mechanical Life | 15,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | WL,WLM Series Datasheet |
PCN Obsolescence/ EOL | WL Series Dec/2014 |
HTML Datasheet | WL,WLM Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
WLCA2-N | Omron Automation and Safety | 7 | Z5746-ND | $130.59000 | Direct |