cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V680S-HMD64-ETN

Digi-Key Part Number
V680S-HMD64-ETN-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
V680S-HMD64-ETN
Supplier
Description
RFID READER R/W 13.56MHZ 75X75
Manufacturer Standard Lead Time
11
Detailed Description
RFID Reader Module 13.56MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Series
Bulk
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
-
Standards
ISO 15693, ISO 18000-3
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,506.38000$1,506.38
Other NamesV680SHMD64ETN
Standard Package1