cms-photo-not-available

V680-HS52-R 12.5M

Digi-Key Part Number
V680-HS52-R12.5M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
V680-HS52-R 12.5M
Supplier
Description
ROBOTIC HF M22 DIA. ANTENNA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RFID Antenna 134.2kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Frequency
134.2kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Bulk
QtyUnit PriceExt Price
1$943.50000$943.50
Additional Resources
AttributeDescription
Other Names
V680-HS52-R 12.5M-ND
V680-HS52-R12.5M
V680HS52R125M
Standard Package1