cms-photo-not-available

V640-HAM12

Digi-Key Part Number
V640-HAM12-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
V640-HAM12
Supplier
Description
RFID READER R/W 134KHZ
Detailed Description
RFID Reader Module 134kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
134kHz
Interface
-
Standards
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesV640HAM12
Standard Package1