V530-LG2CRXXX | |
---|---|
DigiKey Part Number | V530-LG2CRXXX-ND |
Manufacturer | |
Manufacturer Product Number | V530-LG2CRXXX |
Description | CORE 2D IMAGER HEAD |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Ingress Protection | - | |
Termination Style | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |