cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-N10MY15

Digi-Key Part Number
TL-N10MY15-ND
Manufacturer
Manufacturer Product Number
TL-N10MY15
Description
SENSOR PROX INDUCT 10MM IP67 MOD
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Product Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
90 VAC ~ 250 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$167.98000$167.98
Additional Resources
AttributeDescription
Other NamesTLN10MY15
Standard Package1