
TL-N10ME2 | ||
---|---|---|
Digi-Key Part Number | TL-N10ME2-ND | |
Manufacturer | ||
Manufacturer Product Number | TL-N10ME2 | |
Description | SENSOR PROX INDUCT 10MM IP67 MOD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TL-N, TL-Q Series Datasheet |
Design Resources | |
CAD Models | |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $110.02000 | $110.02 |
Attribute | Description |
---|---|
Other Names | TLN10ME2 |
Standard Package | 1 |