
TKMS-4820 | ||
---|---|---|
Digi-Key Part Number | 82340-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | TKMS-4820 | |
Description | SPECIAL 2-PART PVC COVER RAMP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Trim Kit | |
For Use With/Related Products | UM Series | |
Specifications | 48" x 20" |
Resource Type | Link |
---|---|
Datasheets | UM Series Datasheet |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet | UM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | 823401456 82340-1456 82340-1715-ND 823401715 TKMS4820 82340-1715 82340-1715INACTIVE |
Standard Package | 1 |