cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-KP2N

Digi-Key Part Number
SE-KP2N-ND
Manufacturer
Manufacturer Product Number
SE-KP2N
Description
RELAY MOTOR PROTECT 200/220/240V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Function
Overcurrent, Phase Loss, Phase Sequence
Voltage - Supply
200/220/240VAC
Trip Range
1 ~ 160A
Delay Time
1 ~ 40s
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Features
Manual Reset, Test Button
Operating Temperature
-10°C ~ 60°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$365.24000$365.24
Additional Resources
AttributeDescription
Other NamesSEKP2N
Standard Package1