RT6-0009021 | |
---|---|
DigiKey Part Number | 236-RT6-0009021-ND |
Manufacturer | |
Manufacturer Product Number | RT6-0009021 |
Description | BUNDLE, TM5-900, W/FIELDBUS ADAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Maximum Payload | 4kg | |
Work Area (Reach) | 900mm | |
Footprint | 6.97" Dia (177mm) | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37,235.00000 | $37,235.00 |