USD

G2RV Series

P2RVM-100B

Digi-Key Part Number
Z9893-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
P2RVM-100B
Supplier
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
G2RV Series
Contact Material
-
Contact Finish
-
Color
Black
Number of Positions
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8585
Price and Procurement

Additional Resources
AttributeDescription
Other Names
P2RVM-100B-ND
P2RVM100B
Z9893
Standard Package1