USD

P2RVM-020S

P2RVM-020S

Digi-Key Part Number
Z11264-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
P2RVM-020S
Supplier
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
G2RV Series
Contact Material
-
Contact Finish
-
Color
Blue
Number of Positions
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8585
Price and Procurement

Additional Resources
AttributeDescription
Other Names
P2RVM-020S-ND
P2RVM020S
Z11264
Standard Package1