
OS32C-ECBL-02M | ||
---|---|---|
Digi-Key Part Number | Z6215-ND | |
Manufacturer | ||
Manufacturer Product Number | OS32C-ECBL-02M | |
Description | ECBL-02MCOMMUNICATION CABLE 2M | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | OS32C Series | |
Specifications | 2m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OS32C Datasheet |
Design Resources | Industrial Automation Product Selector |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $181.80000 | $181.80 |
10 | $179.27500 | $1,792.75 |
25 | $176.75000 | $4,418.75 |
50 | $151.50000 | $7,575.00 |
Attribute | Description |
---|---|
Other Names | OS32C-ECBL-02M-ND 40650-0020 Z6215 406500020 OS32CECBL02M |
Standard Package | 1 |