USD

cms-photo-not-available

NV4W-MG21

Digi-Key Part Number
NV4W-MG21-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
NV4W-MG21
Supplier
Description
LCD MODULE 4.6IN MONO G/O/R
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Character LCD Display Module LCD - Monochrome LED - Green/Orange/Red RS-232C 146.00mm x 74.00mm x 26.00mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Display Format
-
Character Format
-
Display Type
LCD - Monochrome
Display Mode
-
Character Size
-
Outline L x W x H
146.00mm x 74.00mm x 26.00mm
Viewing Area
109.00mm L x 41.00mm W
Backlight
LED - Green/Orange/Red
Voltage - Supply
24V
Dot Size
-
Interface
RS-232C
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green/Orange/Red
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.80.9000
Available To Order