cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2IN-CR AC110/120 (S)

Digi-Key Part Number
MY2IN-CRAC110/120(S)-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MY2IN-CR AC110/120 (S)
Supplier
Description
RELAY GEN PURPOSE DPDT 5A 120V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
120VAC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Coil Current
8.4 mA
Coil Type
Non Latching
Features
Lighted Indicator, RC Circuit, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Coil Resistance
4.43 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$26.50000$26.50