MX2-AB007-VP

DigiKey Part Number
MX2-AB007-VP-ND
Manufacturer
Manufacturer Product Number
MX2-AB007-VP
Description
VARI FREQ DRIVE 5A 240V LOAD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
5A
Wattage - Load
750 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
VFD Kit
Operating Temperature
-10°C ~ 50°C