MGN2A-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN2A-DC110

Digi-Key Part Number
MGN2A-DC110-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MGN2A-DC110
Supplier
Description
RELAY GEN PURPOSE DPST 30A 110V
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 28VDC - Max
Coil Current
18.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 115°C
Contact Material
-
Relay Type
General Purpose
Coil Resistance
6.05 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$48.78000$48.78
Additional Resources
AttributeDescription
Other NamesMGN2ADC110
Standard Package1