MC-S6 | ||
---|---|---|
Digi-Key Part Number | Z3935-ND | |
Manufacturer | ||
Manufacturer Product Number | MC-S6 | |
Description | CONTROL SAFETY INTERLCK 100/220V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Machine Safety Controller Magnetic Interlock 100/220VAC, 24VAC/DC Supply DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 6 - Digital | |
Safety Outputs and Type | Relay (5) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 4A @ 250VAC | |
Safety Category | Category 4 | |
Voltage - Supply | 100/220VAC, 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, cUL, UL | |
Weight | 2.2 lbs (997.9 g) |
Resource Type | Link |
---|---|
Datasheets | MC-S Series Datasheet |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet | MC-S Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,177.42000 | $2,177.42 |
Attribute | Description |
---|---|
Other Names | 445310040 44531-0040 MCS6 Z3935 44531-0040-ND |
Standard Package | 1 |