
MA-34DS10C3 | ||
---|---|---|
Digi-Key Part Number | 44507-3410-ND | |
Manufacturer | ||
Manufacturer Product Number | MA-34DS10C3 | |
Description | SENSOR REED SWITCH NC CBL LEADS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Magnetic | |
Circuit | SPST-NC | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating | 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7 ~ 12mm | |
Must Release | 12 ~ 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MA-S Series Datasheet ~ |
Design Resources | |
HTML Datasheet | MA-S Series Datasheet ~ |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $310.61000 | $310.61 |
Attribute | Description |
---|---|
Other Names | 44507-3410 445073410 MA34DS10C3 |
Standard Package | 1 |