M22N-BC-TAA-AD

DigiKey Part Number
Z5543-ND
Manufacturer
Manufacturer Product Number
M22N-BC-TAA-AD
Description
LED PANEL INDICATOR BLUE 110VAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 110V 2mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
AC
Voltage
110V
Current
2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.87000$14.87
10$11.18200$111.82
100$9.27830$927.83
500$8.52862$4,264.31
Manufacturers Standard Package