LY3-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY3-AC240

Digi-Key Part Number
Z11233-ND
Manufacturer
Manufacturer Product Number
LY3-AC240
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
Switching Voltage
250VAC, 125VDC - Max
Coil Current
8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Relay Type
Coil Resistance
10.4 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$20.97000$20.97
10$18.64000$186.40
25$17.70840$442.71
50$16.77620$838.81
100$15.84430$1,584.43
250$14.44624$3,611.56
500$13.51424$6,757.12
1,000$12.81522$12,815.22