J7KNA-AR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7KNA-AR-40 230

Digi-Key Part Number
J7KNA-AR-40230-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
J7KNA-AR-40 230
Supplier
Description
RELAY CONTACTOR 4PST 10A 230V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
25 ms
Release Time
25 ms
Coil Power
5VA
Coil Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$61.41000$61.41