cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7KNA-AR-22 24D

Digi-Key Part Number
J7KNA-AR-2224D-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
J7KNA-AR-22 24D
Supplier
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
19 ms
Release Time
25 ms
Coil Current
104.2 mA
Coil Power
2.5W
Coil Resistance
230Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$70.62000$70.62
Additional Resources
AttributeDescription
Other Names
J7KNA-AR-22 24D-ND
J7KNA-AR-2224D
J7KNAAR2224D
Standard Package1