USD

Obsolete item.
cms-photo-not-available
J7KN-10-10 48
Digi-Key Part Number
J7KN-10-1048-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
J7KN-10-10 48
Supplier
Description
RELAY CONTACTOR 10A 48V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
48VAC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
400VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Contact Rating (Current)
10A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)