H5CN-XAN DC12-48

DigiKey Part Number
Z9617-ND
Manufacturer
Manufacturer Product Number
H5CN-XAN DC12-48
Description
RELAY TIME DEL 9.999SEC 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9.999 Sec Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H5CN-XAN DC12-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.001 Sec ~ 9.999 Sec
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
12 ~ 48VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$290.30000$290.30
10$270.95000$2,709.50
25$261.27360$6,531.84
Manufacturers Standard Package