
H3CR-G8EL AC100-120 | |
---|---|
DigiKey Part Number | Z9594-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-G8EL AC100-120 |
Description | RELAY TIME DELAY 120 SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 120 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-G8EL AC100-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.5 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.13000 | $149.13 |
10 | $132.78600 | $1,327.86 |
25 | $126.78360 | $3,169.59 |
50 | $122.42020 | $6,121.01 |