G3NA-220B-UTU DC5-24

DigiKey Part Number
Z6317-ND
Manufacturer
Manufacturer Product Number
G3NA-220B-UTU DC5-24
Description
SSR RELAY SPST-NO 20A 19-264V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-220B-UTU DC5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 24VDC
Voltage - Load
19 V ~ 264 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
In-Stock: 241
Factory Stock: 4,557
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.24000$48.24
10$42.96600$429.66
25$41.02600$1,025.65
50$39.61580$1,980.79
100$38.25340$3,825.34
250$36.52288$9,130.72
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.