G3MC SERIES 4-SIP

G3MC-201PL-VD DC5

Digi-Key Part Number
Z7471-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G3MC-201PL-VD DC5
Supplier
Description
SSR RELAY SPST-NO 1A 75-264V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 264 V
Load Current
1 A
Termination Style
PC Pin
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Bulk
QtyUnit PriceExt Price
1$6.79000$6.79
10$6.36400$63.64
25$5.65680$141.42
50$5.37380$268.69
100$5.09090$509.09
250$4.52528$1,131.32
500$4.24246$2,121.23
1,000$3.95962$3,959.62
5,000$3.81821$19,091.05
Additional Resources
AttributeDescription
Other Names
G3MC-201PL-VDDC5
G3MC-201PL-VDDC5-ND
G3MC1019M
G3MC201PLVD5DC
G3MC201PLVDDC5
Z7471
Standard Package1