G3MC SERIES 4-SIP
G3MC SERIES 4-SIP
G3MB, MC Series Sides
G3MB, MC Series Footprint

G3MC-201PL DC5

Digi-Key Part Number
Z2521-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G3MC-201PL DC5
Supplier
Description
SSR RELAY SPST-NO 1A 75-264V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 264 V
Load Current
1 A
Termination Style
PC Pin
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Tray
QtyUnit PriceExt Price
1$6.22000$6.22
10$5.83300$58.33
25$5.18440$129.61
40$4.92525$197.01
80$4.66613$373.29
230$4.14761$953.95
440$3.88841$1,710.90
4,000$3.56437$14,257.48
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
Q4685987A
G3MC-201PL-DC5
G3MC201PL5DC
Z2521
G3MC1000M
G3MC201PLDC5
G3MC-201PL-DC5-ND
Standard Package100