G3MC SERIES 4-SIP
G3MC SERIES 4-SIP
G3MB, MC Series Sides
G3MB, MC Series Footprint

G3MC-201P DC24

Digi-Key Part Number
Z2524-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G3MC-201P DC24
Supplier
Description
SSR RELAY SPST-NO 1A 75-264V
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 264 V
Load Current
1 A
Termination Style
PC Pin
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Tray
QtyUnit PriceExt Price
1$6.77000$6.77
10$6.34500$63.45
25$5.64000$141.00
40$5.35800$214.32
80$5.07600$406.08
230$4.51204$1,037.77
440$4.23002$1,861.21
4,000$3.87753$15,510.12
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
G3MC-201P-DC24
G3MC-201P-DC24-ND
G3MC1008E
G3MC201P24DC
G3MC201PDC24
Z2524
Standard Package100