USD

G2RV Series
G2RV-SR701 AC/DC24
Digi-Key Part Number
Z9485-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2RV-SR701 AC/DC24
Supplier
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Relay Coil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
SPDT (1 Form C)
Switching Voltage
440VAC, 125VDC - Max
Coil Type
Non Latching
Features
Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
2.4 VAC/DC
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Contact Rating (Current)
6 A
Coil Current
12.6 mA
Operate Time
20 ms
Release Time
40 ms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$20.47000$20.47
10$19.44400$194.44
25$18.42040$460.51
50$17.39720$869.86
100$16.37380$1,637.38
250$15.35040$3,837.60
500$14.32704$7,163.52
1,000$13.81536$13,815.36
5,000$13.61069$68,053.45
Additional Resources
AttributeDescription
Other Names
G2RV-SR701 AC/DC24-ND
G2RV-SR701AC/DC24
G2RV-SR701AC/DC24-ND
Z9485
Standard Package1