USD

G2RV-SR501 AC/DC24
G2RV-SR501 AC/DC24
Digi-Key Part Number
Z7789-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2RV-SR501 AC/DC24
Supplier
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
SPDT (1 Form C)
Switching Voltage
440VAC, 125VDC - Max
Coil Type
Non Latching
Features
Socket Included, Test Button
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
2.4 VAC/DC
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Contact Rating (Current)
6 A
Coil Current
12.6 mA
Operate Time
20 ms
Release Time
40 ms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
G2RV-SR501 AC/DC24-ND
G2RVSR501AC/DC24
G2RVSR501ACDC24
Z7789
Standard Package1