USD

Obsolete item.
G2RV-SL700-AP-DC12
G2RV-SL700-AP DC12
Digi-Key Part Number
Z9472-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2RV-SL700-AP DC12
Supplier
Description
RELAY GEN PURPOS SPDT 50MA 12VDC
Detailed Description
Relay
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
30VAC, 36VDC - Max
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-40°C ~ 55°C
Contact Material
-
Relay Type
General Purpose
Contact Rating (Current)
50 mA
Coil Current
27.2 mA
Operate Time
20 ms
Release Time
40 ms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
G2RV-SL700-AP DC12-ND
G2RV-SL700-APDC12
G2RV-SL700-APDC12-ND
G2RVSL700APDC12
Z9472
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
G2RV-SR700-AP DC12Omron Automation and Safety30Z5826-ND$20.47000Direct