USD

Obsolete item.
cms-photo-not-available
G2RV-SL500-AP AC230
Digi-Key Part Number
Z9470-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2RV-SL500-AP AC230
Supplier
Description
RELAY GEN PURP SPDT 50MA 230VAC
Detailed Description
Relay
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
230VAC
Contact Form
SPDT (1 Form C)
Switching Voltage
30VAC, 36VDC - Max
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
23 VAC
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Indium (AgSnIn), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
50 mA
Coil Current
7.3 mA
Operate Time
20 ms
Release Time
40 ms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 10

10 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$17.86000$17.86
Additional Resources
AttributeDescription
Other Names
G2RV-SL500-AP AC230-ND
G2RV-SL500-APAC230
G2RV-SL500-APAC230-ND
G2RVSL500APAC230
Z9470
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
G2RV-SR500-AP AC230Omron Automation and Safety3Z5760-ND$23.78000Direct