USD

Obsolete item.
cms-photo-not-available
G2RV-SL500-AP AC/DC48
Digi-Key Part Number
G2RV-SL500-APAC/DC48-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2RV-SL500-AP AC/DC48
Supplier
Description
RELAY GEN PUR SPDT 50MA 48VAC/DC
Detailed Description
Relay
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
48VAC/DC
Contact Form
SPDT (1 Form C)
Switching Voltage
30VAC, 36VDC - Max
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC/DC
Must Release Voltage
4.8 VAC/DC
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Indium (AgSnIn), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
50 mA
Coil Current
5.2 mA
Operate Time
20 ms
Release Time
40 ms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
G2RV-SL500-AP AC/DC48-ND
G2RV-SL500-APAC/DC48
G2RVSL500APAC/DC48
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
G2RV-SR500-AP AC/DC48Omron Automation and Safety20Z5758-ND$21.32000Direct