
F39-JGR12L | ||
---|---|---|
Digi-Key Part Number | 236-F39-JGR12L-ND | |
Manufacturer | ||
Manufacturer Product Number | F39-JGR12L | |
Description | EXENDED CASCADING CABLE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Light Curtains | |
Specifications | 12cm | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $203.62000 | $203.62 |
10 | $200.78800 | $2,007.88 |
25 | $197.96000 | $4,949.00 |
50 | $169.68000 | $8,484.00 |
Attribute | Description |
---|---|
Other Names | 236-F39-JGR12L F39JGR12L |
Standard Package | 1 |