
F39-JG5B-D | ||
---|---|---|
Digi-Key Part Number | Z5925-ND | |
Manufacturer | ||
Manufacturer Product Number | F39-JG5B-D | |
Description | DOUBLE ENDED CABLE FOR RX | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | F3SG-R Series | |
Specifications | 5m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F3SG-R Series Catalog |
Design Resources | |
CAD Models | |
2D Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $161.60000 | $161.60 |
5 | $151.50000 | $757.50 |
10 | $146.45000 | $1,464.50 |
25 | $141.40000 | $3,535.00 |
50 | $138.87500 | $6,943.75 |
Attribute | Description |
---|---|
Other Names | F39JG5BD Z5925 |
Standard Package | 1 |