
F39-JG3A-L | ||
---|---|---|
Digi-Key Part Number | 236-F39-JG3A-L-ND | |
Manufacturer | ||
Manufacturer Product Number | F39-JG3A-L | |
Description | SINGLE ENDED CABLE FOR TX | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | F3SG-R Series | |
Specifications | 3m | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $114.00000 | $114.00 |
5 | $108.30000 | $541.50 |
10 | $99.75000 | $997.50 |
25 | $88.35000 | $2,208.75 |
50 | $85.50000 | $4,275.00 |
100 | $82.65000 | $8,265.00 |
Attribute | Description |
---|---|
Other Names | 236-F39-JG3A-L |
Standard Package | 1 |