
F39-JD7RA-L | ||
---|---|---|
Digi-Key Part Number | Z8432-ND | |
Manufacturer | ||
Manufacturer Product Number | F39-JD7RA-L | |
Description | CABLE LIGHT CURTAIN OIL RES 7M | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | F3SG-R Series | |
Specifications | 7m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F3SG-R Series Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $872.64000 | $872.64 |
10 | $860.52000 | $8,605.20 |
Attribute | Description |
---|---|
Other Names | F39JD7RAL Z8432 |
Standard Package | 1 |