
F39-JD10A | ||
---|---|---|
Digi-Key Part Number | Z9450-ND | |
Manufacturer | ||
Manufacturer Product Number | F39-JD10A | |
Description | F39-JD10A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | F3SR-B Series | |
Specifications | 10m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F3SG-R Series Catalog |
Design Resources | |
CAD Models | |
2D Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $429.05000 | $429.05 |
10 | $423.08900 | $4,230.89 |
Attribute | Description |
---|---|
Other Names | F39JD10A Z9450 F39-JD10A-ND |
Standard Package | 1 |