EE-SX474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX474

Digi-Key Part Number
Z6299-ND
Manufacturer
Manufacturer Product Number
EE-SX474
Description
SENSOR OPTICAL 5MM MODULE SLOT
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Tray
Product Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount
Current - Supply
35 mA
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-25°C ~ 55°C (TA)
Package / Case
Module, Slotted
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.49.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$50.03000$50.03
5$47.76000$238.80
10$43.21200$432.12
25$39.80040$995.01
40$35.25175$1,410.07
80$34.11450$2,729.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.