EE-SPWD311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPWD311

Digi-Key Part Number
Z11202-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
EE-SPWD311
Supplier
Description
SENSOR THROUGH-BEAM 1M NPN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Dark-ON
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
5V ~ 24V
Response Time
-
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IEC IP60
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$99.54000$99.54
5$94.56400$472.82
10$87.09800$870.98
25$77.14360$1,928.59
50$74.65500$3,732.75
100$72.16650$7,216.65
Additional Resources
AttributeDescription
Other Names
EE-SPWD311-ND
EESPWD311
Z11202
Standard Package1