USD

Obsolete item.
cms-photo-not-available
EE-L105-X
Digi-Key Part Number
EE-L105-X-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
EE-L105-X
Supplier
Description
PHOTOMICROSENSOR W/BUILT IN AMP
Detailed Description
Emitter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
-
Part Status
Obsolete
Type
-
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesEEL105X
Standard Package1