USD

Obsolete item.
cms-photo-not-available

E5C2-R20K AC100240 0800

Digi-Key Part Number
E5C2-R20KAC1002400800-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5C2-R20K AC100240 0800
Supplier
Description
CONTROL TEMP RELAY OUT 100-240V
Detailed Description
Temperature Controller (Type K) 100 ~ 240VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Temperature Controller (Type K)
Input Range
0°C ~ 800°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
-
Display Type
Analog Dial
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 8 Pin (Octal)
Ingress Protection
IP40
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Price and Procurement