
E3Z-T81A-M1J 0.3M | ||
---|---|---|
Digi-Key Part Number | E3Z-T81A-M1J0.3M-ND | |
Manufacturer | ||
Manufacturer Product Number | E3Z-T81A-M1J 0.3M | |
Description | SENSOR THRU-BEAM 15M PNP TRANS | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IEC IP67, IP69K | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
EDA Models | E3Z-T81A-M1J 0.3M by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $274.88000 | $274.88 |
Attribute | Description |
---|---|
Other Names | E3ZT81AM1J03M E3Z-T81A-M1J0.3M E3Z-T81A-M1J 0.3M-ND E3Z/T81A/M1J 0.3M |
Standard Package | 1 |