E3X-DA41-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 2
Unit Price: $271.25000
Datasheet

Similar


Omron Automation and Safety
In Stock: 331
Unit Price: $216.25000
Datasheet

E3X-DA41-S

DigiKey Part Number
Z3268-ND
Manufacturer
Manufacturer Product Number
E3X-DA41-S
Description
RED LED PNP PREWIRE PTUNING
Customer Reference
Detailed Description
Standard Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Standard
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
40 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail