E3X-DA11AT-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 18
Unit Price: $249.63000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $304.47000
Datasheet

Similar


Omron Automation and Safety
In Stock: 271
Unit Price: $215.48000
Datasheet

E3X-DA11AT-S

DigiKey Part Number
E3X-DA11AT-S-ND
Manufacturer
Manufacturer Product Number
E3X-DA11AT-S
Description
ATC AMP NPN PREWIRED
Customer Reference
Detailed Description
ATC Output Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
ATC Output
Voltage - Supply
12V ~ 24V
Output Type
NPN
Current - Supply
40 mA
Operating Temperature
-
Mounting Type
DIN Rail