E3S-AD37 | |
---|---|
DigiKey Part Number | Z11185-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AD37 |
Description | SENSOR REFLECTIVE 700MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AD37 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 4X; IEC IP67 | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $285.30000 | $285.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.30000 | $285.30 |
5 | $275.23600 | $1,376.18 |
10 | $264.48300 | $2,644.83 |
25 | $246.48760 | $6,162.19 |