cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LR11 4M

Digi-Key Part Number
E3C-LR114M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LR11 4M
Supplier
Description
SENSOR RETROREFLECT 7M CH MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Retroreflective Optical Sensor 7m -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
7m
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IEC IP40
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$616.61000$616.61
Additional Resources
AttributeDescription
Other Names
E3C-LR11 4M-ND
E3C-LR114M
E3CLR114M
Standard Package1