cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LDA51 2M

Digi-Key Part Number
E3C-LDA512M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LDA51 2M
Supplier
Description
AMPLIF EXTERNAL-INPUT PNP-OUTPUT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
External Input Sensor Amplifier DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Amplifier Type
External Input
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$383.04000$383.04
Additional Resources
AttributeDescription
Other Names
E3C-LDA51 2M-ND
E3C-LDA512M
E3CLDA512M
Standard Package1